Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTDSG3150-MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.58AJ2700
Your Part Number
74 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 10+ | $1.540 |
| 25+ | $1.490 |
| 50+ | $1.450 |
| 100+ | $1.390 |
| 500+ | $1.220 |
| 1000+ | $1.180 |
| 2500+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$2.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTDSG3150-MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.58AJ2700
Technical Datasheet
LED ColorGreen
Forward Current If20mA
Forward Voltage2.4V
Luminous Intensity9mcd
No. of Digits / Alpha1
Character Size10mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LED Color
Green
Forward Voltage
2.4V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (07-Nov-2024)
Forward Current If
20mA
Luminous Intensity
9mcd
Character Size
10mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
