Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 10+ | $2.050 |
| 100+ | $1.450 |
| 500+ | $1.380 |
| 1000+ | $1.350 |
| 2500+ | $1.300 |
| 10000+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TDSO3160-LCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 58AJ2716 |
| Product Range | TDSx31 |
| Technical Datasheet | |
| LED Color | Orange Red |
| Forward Current If | 20mA |
| Forward Voltage | 2V |
| Luminous Intensity | 5.6mcd |
| No. of Digits / Alpha | 1 |
| Character Size | 10mm |
| Common Connection | Common Cathode |
| Product Range | TDSx31 |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| LED Color | Orange Red |
|---|---|
| Forward Voltage | 2V |
| No. of Digits / Alpha | 1 |
| Common Connection | Common Cathode |
| SVHC | No SVHC (07-Nov-2024) |
| Forward Current If | 20mA |
|---|---|
| Luminous Intensity | 5.6mcd |
| Character Size | 10mm |
| Product Range | TDSx31 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |

