Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTEKT5400SCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.22H1091
Your Part Number
807 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.800 |
| 10+ | $0.513 |
| 100+ | $0.427 |
| 500+ | $0.382 |
| 1000+ | $0.368 |
| 2500+ | $0.317 |
| 10000+ | $0.314 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEKT5400SCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.22H1091
Technical Datasheet
Wavelength Typ920nm
Viewing Angle37°
Power Consumption150mW
No. of Pins2Pins
Transistor Case StyleSide Looking
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The TEKT5400S is a Silicon NPN Phototransistor with high radiant sensitivity, moulded in a plastic package with side view lens and daylight blocking filter. Filter bandwidth is matched with 950nm IR emitters. It is suitable for detector in electronic control and drive circuits.
- Side view lens and leaded package
- High radiant sensitivity
- Daylight blocking filter matched with 940nm emitters
- Fast response time
- ϕ = ±37° Angle of half sensitivity
- Package matched with IR emitter series TSKS5400S
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Wavelength Typ
920nm
Power Consumption
150mW
Transistor Case Style
Side Looking
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
Viewing Angle
37°
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for TEKT5400S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
