Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTEMT1030Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.58K2403
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.480 |
| 2000+ | $0.456 |
| 3000+ | $0.446 |
| 5000+ | $0.436 |
| 10000+ | $0.428 |
| 25000+ | $0.420 |
| 50000+ | $0.411 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEMT1030Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.58K2403
Technical Datasheet
Wavelength Typ880nm
Viewing Angle30°
Power Consumption100mW
No. of Pins2Pins
Transistor Case StyleSMD
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wavelength Typ
880nm
Power Consumption
100mW
Transistor Case Style
SMD
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Viewing Angle
30°
No. of Pins
2Pins
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
