Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTEMT6200FX01Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.99AJ4850
Your Part Number
12,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.533 |
| 6000+ | $0.514 |
| 9000+ | $0.505 |
| 15000+ | $0.493 |
| 30000+ | $0.485 |
| 75000+ | $0.476 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,599.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEMT6200FX01Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.99AJ4850
Technical Datasheet
Wavelength Typ550nm
Viewing Angle60°
Power Consumption100mW
No. of Pins2Pins
Transistor Case Style0805
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Wavelength Typ
550nm
Power Consumption
100mW
Transistor Case Style
0805
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
60°
No. of Pins
2Pins
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for TEMT6200FX01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
