Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTEMT7000X01Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.99AJ4851
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.330 |
| 6000+ | $0.323 |
| 9000+ | $0.298 |
| 15000+ | $0.278 |
| 30000+ | $0.260 |
| 75000+ | $0.248 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$990.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEMT7000X01Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.99AJ4851
Technical Datasheet
Wavelength Typ850nm
Viewing Angle60°
Power Consumption100mW
No. of Pins2Pins
Transistor Case Style0805
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Wavelength Typ
850nm
Power Consumption
100mW
Transistor Case Style
0805
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
60°
No. of Pins
2Pins
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for TEMT7000X01
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
