Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTEPT4400Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78Y9567
Product Range3mm Phototransistor
Your Part Number
17,777 In Stock
25,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.382 |
| 10+ | $0.317 |
| 25+ | $0.313 |
| 50+ | $0.308 |
| 100+ | $0.304 |
| 500+ | $0.275 |
| 1000+ | $0.247 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEPT4400Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78Y9567
Product Range3mm Phototransistor
Technical Datasheet
Wavelength Typ570nm
Viewing Angle60°
Power Consumption100mW
No. of Pins2Pins
Transistor Case StyleT-1 (3mm)
Product Range3mm Phototransistor
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Wavelength Typ
570nm
Power Consumption
100mW
Transistor Case Style
T-1 (3mm)
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
60°
No. of Pins
2Pins
Product Range
3mm Phototransistor
MSL
-
Technical Docs (2)
Alternatives for TEPT4400
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
