Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTFBS4711-TR3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel09J7261RL
Cut Tape09J7261
Your Part Number
1,491 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.770 | $4.77 |
| Total Price | $4.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.770 |
| 50+ | $3.340 |
| 100+ | $2.970 |
| 250+ | $2.860 |
| 500+ | $2.820 |
| 1000+ | $2.770 |
| 2500+ | $2.620 |
| 5000+ | $2.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFBS4711-TR3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel09J7261RL
Cut Tape09J7261
Technical Datasheet
IrDA StandardSIR
Data Rate Max115.2Kbps
Peak Wavelength900nm
Data Transmission Distance1m
Supply Voltage Min-
Supply Voltage Max-
Supply Current75µA
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
IrDA Standard
SIR
Peak Wavelength
900nm
Supply Voltage Min
-
Supply Current
75µA
Operating Temperature Max
85°C
SVHC
To Be Advised
Data Rate Max
115.2Kbps
Data Transmission Distance
1m
Supply Voltage Max
-
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (2)
Alternatives for TFBS4711-TR3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
