Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTFDU4101-TR3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel27M9730
Re-Reel27M3483RL
Cut Tape27M3483
Your Part Number
971 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $5.190 | $5.19 |
| Total Price | $5.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.190 |
| 50+ | $3.750 |
| 100+ | $3.540 |
| 250+ | $3.320 |
| 500+ | $3.180 |
| 1000+ | $3.010 |
| 2500+ | $3.000 |
| 5000+ | $2.940 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.310 |
| 3000+ | $3.240 |
| 5000+ | $3.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFDU4101-TR3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel27M9730
Re-Reel27M3483RL
Cut Tape27M3483
Technical Datasheet
Product Overview
The TFDU4101-TR3 is an Infrared Transceiver module compliant to the latest IrDA® physical layer standard for fast infrared data communication, supporting IrDA speeds up to 115.2kbit/s (SIR) and carrier based remote control modes. Integrated within the transceiver module is a photo pin diode, an infrared emitter (IRED) and a low-power control IC to provide a total front-end solution in a single package. This device covers the full IrDA range of more than 1m using the internal intensity control. With one external current control resistor the current can be adjusted for shorter ranges saving operating current operating in IrDA low power mode.
- High efficiency emitter
- Tri-state-receiver output, floating in shut down with a weak pull-up
Technical Docs (2)
Alternatives for TFDU4101-TR3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
