Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTFDU4101-TT3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel27M9733
Re-Reel40Y2627RL
Cut Tape40Y2627
Your Part Number
3,909 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.200 | $5.20 |
| Total Price | $5.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.200 |
| 50+ | $3.750 |
| 100+ | $3.330 |
| 250+ | $3.290 |
| 500+ | $3.250 |
| 1000+ | $3.010 |
| 2500+ | $2.950 |
| 5000+ | $2.890 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.550 |
| 3000+ | $3.450 |
| 5000+ | $3.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFDU4101-TT3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel27M9733
Re-Reel40Y2627RL
Cut Tape40Y2627
Technical Datasheet
IrDA StandardSIR
Data Rate Max115.2Kbps
Peak Wavelength900nm
Data Transmission Distance1m
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Supply Current90µA
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
IrDA Standard
SIR
Peak Wavelength
900nm
Supply Voltage Min
2.4V
Supply Current
90µA
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Data Rate Max
115.2Kbps
Data Transmission Distance
1m
Supply Voltage Max
5.5V
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Alternatives for TFDU4101-TT3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
