Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTFPT0805L5001FVCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46M2667
Product RangeTFPT Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 2000+ | $1.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$2,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFPT0805L5001FVCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46M2667
Product RangeTFPT Series
Technical Datasheet
Resistance (25°C)5kohm
Thermistor MountingSMD
Product RangeTFPT Series
Operating Voltage Max40V
Applications-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Thermistor TypePTC
Holding Current Max-
Trip Current-
SVHCNo SVHC (16-Jan-2020)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
QualificationAEC-Q200
Product Overview
- TFPT series SMD PTC thermistor
- Alumina substrate base with nickel based PTC thin film element
- Automotive AEC-Q200 grade 1 qualified
- UL recognized (file E148885)
Technical Specifications
Resistance (25°C)
5kohm
Product Range
TFPT Series
Applications
-
Operating Temperature Max
150°C
Holding Current Max
-
SVHC
No SVHC (16-Jan-2020)
Switching Temperature Max
-
Qualification
AEC-Q200
Thermistor Mounting
SMD
Operating Voltage Max
40V
Operating Temperature Min
-55°C
Thermistor Type
PTC
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Technical Docs (2)
Alternatives for TFPT0805L5001FV
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
