Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTFPT1206L1002JVCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.62AJ9129
Product RangeTFPT Series
Your Part Number
1,856 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $1.080 |
| 25+ | $1.020 |
| 50+ | $0.981 |
| 100+ | $0.943 |
| 500+ | $0.865 |
| 1000+ | $0.821 |
| 2500+ | $0.789 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFPT1206L1002JVCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.62AJ9129
Product RangeTFPT Series
Technical Datasheet
Resistance (25°C)10kohm
Thermistor MountingSMD
Thermistor MountingSMD
Product RangeTFPT Series
Operating Voltage Max50V
ApplicationsAutomotive
Operating Temperature Min-55°C
ApplicationsAutomotive
Operating Temperature Max150°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 5%
Holding Current Max-
SVHCTo Be Advised
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Resistance (25°C)
10kohm
Thermistor Mounting
SMD
Operating Voltage Max
50V
Operating Temperature Min
-55°C
Operating Temperature Max
150°C
Resistance Tolerance (25°C)
± 5%
SVHC
To Be Advised
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
SMD
Product Range
TFPT Series
Applications
Automotive
Applications
Automotive
Thermistor Type
Chip
Holding Current Max
-
Trip Current
-
Switching Temperature Max
-
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
