Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTHJP0603AST1Copy
Newark Part No.59AJ2387
Product RangeTHJP Series
Your Part Number
699 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.704 |
| 10+ | $0.631 |
| 25+ | $0.594 |
| 50+ | $0.559 |
| 100+ | $0.524 |
| 500+ | $0.493 |
| 1000+ | $0.467 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTHJP0603AST1Copy
Newark Part No.59AJ2387
Product RangeTHJP Series
Technical Datasheet
Thermal Conductivity170W/m.K
Conductive MaterialAluminium Nitride
Thickness0.03"
Thermal Impedance14°C/W
Dielectric Strength-
External Length0.061"
External Width0.033"
Product RangeTHJP Series
SVHCTo Be Advised
Technical Specifications
Thermal Conductivity
170W/m.K
Thickness
0.03"
Dielectric Strength
-
External Width
0.033"
SVHC
To Be Advised
Conductive Material
Aluminium Nitride
Thermal Impedance
14°C/W
External Length
0.061"
Product Range
THJP Series
Technical Docs (2)
Alternatives for THJP0603AST1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
