Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTLUR4400Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33C1437
Your Part Number
4,966 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.466 |
| 10+ | $0.322 |
| 100+ | $0.231 |
| 500+ | $0.170 |
| 1000+ | $0.149 |
| 2500+ | $0.142 |
| 10000+ | $0.128 |
| 25000+ | $0.122 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLUR4400Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33C1437
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ630nm
Luminous Intensity15mcd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TLUR4400 is an Universal LED for use with general indicating purposes. It is housing in Ø3mm tinted diffused package.
- GaAsP on GaP technology
- For DC and pulse operation
- Up to 2kV ESD-withstand voltage
- 6V Reverse voltage
- 60mW Power dissipation
- Halogen-free, green product
Applications
Signalling, Lighting
Technical Specifications
LED Color
Red
LED Case Size
T-1 (3mm)
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
30°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
2V
Luminous Intensity
15mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for TLUR4400
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
