Print Page
TNPW060310K0DEEA
SMD Chip Resistor, 10 kohm, ± 0.5%, 125 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW060310K0DEEA SMD Chip Resistor, 10 kohm, ± 0.5%, 125 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant](https://mexico.newark.com/productimages/standard/en_US/4385989.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW060310K0DEEACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel84R1889RL
Cut Tape84R1889
Product RangeTNPW e3 Series
Your Part Number
4,780 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.135 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.135 |
| 25+ | $0.098 |
| 100+ | $0.092 |
| 250+ | $0.086 |
| 500+ | $0.081 |
| 1000+ | $0.076 |
| 2500+ | $0.073 |
| 5000+ | $0.068 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW060310K0DEEACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel84R1889RL
Cut Tape84R1889
Product RangeTNPW e3 Series
Technical Datasheet
Resistance10kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating125mW
Product RangeTNPW e3 Series
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 0.5%
Temperature Coefficient± 25ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10kohm
Power Rating
125mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.5%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0603 [1608 Metric]
Product Range
TNPW e3 Series
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for TNPW060310K0DEEA
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
