Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTS63Y102KR10Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel29AH8293RL
Cut Tape29AH8293
Product RangeTS63 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.540 | $4.54 |
| Total Price | $4.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.540 |
| 25+ | $3.410 |
| 100+ | $3.240 |
| 250+ | $3.030 |
| 500+ | $3.010 |
| 1000+ | $2.880 |
| 5000+ | $2.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTS63Y102KR10Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel29AH8293RL
Cut Tape29AH8293
Product RangeTS63 Series
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance1kohm
Potentiometer MountingSurface Mount
No. of Turns15Turns
Product RangeTS63 Series
Power Rating250mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size1/4 Inch Square
Resistor Case / PackageSMD
Product Length6.85mm
Product Width6.85mm
Product Height5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Automotive Qualification Standard-
SVHCLead (27-Jun-2024)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
TS63 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
1/4 Inch Square
Product Length
6.85mm
Product Height
5mm
Operating Temperature Max
155°C
Automotive Qualification Standard
-
SVHC
Lead (27-Jun-2024)
Element Material
Cermet
Track Resistance
1kohm
No. of Turns
15Turns
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SMD
Product Width
6.85mm
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Alternatives for TS63Y102KR10
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
