Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTSHF5210Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93K0963
Your Part Number
5,100 In Stock
8,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.800 |
| 10+ | $0.547 |
| 100+ | $0.427 |
| 500+ | $0.366 |
| 1000+ | $0.338 |
| 2500+ | $0.328 |
| 10000+ | $0.321 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSHF5210Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93K0963
Technical Datasheet
SVHCNo SVHC (15-Jan-2019)
Product Overview
The TSHF5210 is a 890nm Infrared Emitting Diode in GaAlAs double hetero (DH) technology. It is moulded in a clear, untinted plastic package. It is suitable for use in infrared high speed remote control and free air data transmission systems with high modulation frequencies or high data transmission rate requirements, transmission systems according to IrDA requirements and for carrier frequency based systems (e.g. ASK/FSK - coded, 450KHz or 1.3MHz) and smoke-automatic fire detectors.
- High speed
- High reliability
- High radiant power
- High radiant intensity
- ϕ = ±10° Angle of half intensity
- Low forward voltage
- Suitable for high pulse current operation
- Good spectral matching with Si photodetectors
- 12MHz High modulation bandwidth (fc)
Technical Specifications
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for TSHF5210
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
