Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTSHG6200Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45J3438
Your Part Number
3,990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.110 |
| 100+ | $0.861 |
| 500+ | $0.746 |
| 1000+ | $0.710 |
| 2500+ | $0.709 |
| 10000+ | $0.708 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSHG6200Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45J3438
Technical Datasheet
SVHCNo SVHC (15-Jan-2019)
Product Overview
The TSHG6200 is a 850nm Infrared Emitting Diode in GaAlAs double hetero (DH) technology with high radiant power and high speed, moulded in a clear. It is suitable for high pulse current operation and good spectral matching with CMOS cameras. It is suitable for use in infrared radiation source for operation with CMOS cameras, high speed IR data transmission.
- High reliability
- High radiant power
- High radiant intensity
- Low forward voltage
- ±10° Angle of half intensity
Technical Specifications
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for TSHG6200
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
