Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTSOP75333WTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel76R1322
Cut Tape78R7368
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.510 | $2.51 |
| Total Price | $2.51 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 50+ | $1.790 |
| 100+ | $1.370 |
| 250+ | $1.310 |
| 500+ | $1.260 |
| 1000+ | $1.170 |
| 2500+ | $1.060 |
| 5000+ | $1.040 |
Full Reel
| Quantity | Price |
|---|---|
| 2300+ | $1.060 |
| 6900+ | $1.030 |
| 11500+ | $0.978 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP75333WTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel76R1322
Cut Tape78R7368
Technical Datasheet
Carrier Frequency33kHz
IR Receiver Mounting StyleTop or Side View Surface Mount
Remote Control CodeMCIR, Mitsubishi, RECS-80, r-map, XMP-1, XMP-2
Transmission Range30m
Automatic Gain Control (AGC) TypeAGC3
Detection Threshold / Sensitivity0.25mW/m²
Directivity75°
Supply Voltage Max5.5V
Supply Voltage Min2.5V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current450µA
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TSOP75333WTR is a two lens miniaturized IR Receiver Module for infrared remote control systems. One PIN diode per lens and a preamplifier are assembled on a lead frame, the epoxy lens cap is designed as an IR filter. The demodulated output signal can be directly decoded by a microprocessor. It is compatible with all common IR remote control data formats. It is optimized to suppress almost all spurious pulses from energy saving fluorescent lamps.
- Very low supply current
- Photo detector and preamplifier in one package
- Compatible with short burst data formats
- Improved immunity against ambient light
- Capable of side or top view
- Two lenses for high sensitivity and wide receiving angle
- Insensitive to supply voltage ripple and noise
- Narrow optical filter to reduce interference from plasma TV emissions
Applications
Consumer Electronics, Industrial
Technical Specifications
Carrier Frequency
33kHz
Remote Control Code
MCIR, Mitsubishi, RECS-80, r-map, XMP-1, XMP-2
Automatic Gain Control (AGC) Type
AGC3
Directivity
75°
Supply Voltage Min
2.5V
Operating Temperature Max
85°C
Product Range
-
IR Receiver Mounting Style
Top or Side View Surface Mount
Transmission Range
30m
Detection Threshold / Sensitivity
0.25mW/m²
Supply Voltage Max
5.5V
Operating Temperature Min
-25°C
Supply Current
450µA
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
