Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTSTA7300Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.33C1870
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1000+ | $2.430 |
| 2500+ | $2.340 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,430.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSTA7300Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.33C1870
Technical Datasheet
Peak Wavelength875nm
Angle of Half Intensity12°
Diode Case StyleTO-18
Radiant Intensity (Ie)600mW/Sr
Rise Time600ns
Fall Time tf-
Forward Current If(AV)100mA
Forward Voltage VF Max1.4V
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Peak Wavelength
875nm
Diode Case Style
TO-18
Rise Time
600ns
Forward Current If(AV)
100mA
Operating Temperature Min
-
Product Range
-
Angle of Half Intensity
12°
Radiant Intensity (Ie)
600mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.4V
Operating Temperature Max
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Alternatives for TSTA7300
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
