Print Page
5,770 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.401 | $2.00 |
| Total Price | $2.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.401 |
| 10+ | $0.183 |
| 15+ | $0.178 |
| 25+ | $0.173 |
| 50+ | $0.166 |
| 125+ | $0.161 |
| 250+ | $0.142 |
| 500+ | $0.121 |
Full Reel
| Quantity | Price |
|---|---|
| 12500+ | $0.074 |
| 25000+ | $0.066 |
| 37500+ | $0.065 |
| 62500+ | $0.063 |
| 125000+ | $0.062 |
| 312500+ | $0.061 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTZMC13-GS08Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel06AC6431
Re-Reel06AC6430RL
Cut Tape06AC6430
Product RangeTZM
Technical Datasheet
Zener Voltage Nom13V
Power Dissipation500mW
Diode Case StyleSOD-80 (MiniMELF)
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTZM
QualificationAEC-Q101
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (23-Jan-2024)
Product Overview
- Small signal Zener diode for voltage stabilization
- AEC-Q101 qualified
- Very sharp reverse characteristic
- Low reverse current level
- Very high stability
- Low noise
Technical Specifications
Zener Voltage Nom
13V
Diode Case Style
SOD-80 (MiniMELF)
Operating Temperature Max
175°C
Product Range
TZM
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (23-Jan-2024)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

