Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTZMC15-GS08Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel33C1982RL
Cut Tape33C1982
Your Part Number
1,563 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.414 | $0.41 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.414 |
| 50+ | $0.265 |
| 100+ | $0.175 |
| 250+ | $0.156 |
| 500+ | $0.137 |
| 1000+ | $0.124 |
| 2500+ | $0.108 |
| 5000+ | $0.097 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTZMC15-GS08Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel33C1982RL
Cut Tape33C1982
Technical Datasheet
SVHCNo SVHC (16-Jul-2019)
Product Overview
The TZMC15-GS08 is a small signal Zener Diode features very sharp reverse characteristics, very high stability and low reverse current level. It is designed for voltage stabilization.
- Low noise
- AEC-Q101 qualified
- ±5% VZ tolerance
- Moisture sensitivity level 1
- UL94V-0 Moulding compound flammability rating
Applications
Industrial
Technical Specifications
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for TZMC15-GS08
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
