Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoUFPMA100A402XWBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71Y8181
Product RangeUFPMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 20+ | $118.380 |
| 40+ | $115.490 |
| 60+ | $112.590 |
| 100+ | $111.600 |
| 200+ | $109.360 |
| 500+ | $107.130 |
Price for:Each
Minimum: 20
Multiple: 20
$2,367.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoUFPMA100A402XWBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71Y8181
Product RangeUFPMA Series
Technical Datasheet
Transducer FunctionLinear Position
Power Rating-
Operating Temperature Min-30°C
Operating Temperature Max80°C
Output Impedance100ohm
LVDT Type-
Transducer Output Type-
Dielectric Withstand Voltage-
Insulation Testing Voltage-
Insulation Resistance-
Product RangeUFPMA Series
SVHCDecamethylcyclopentasiloxane (23-Jan-2024)
Technical Specifications
Transducer Function
Linear Position
Operating Temperature Min
-30°C
Output Impedance
100ohm
Transducer Output Type
-
Insulation Testing Voltage
-
Product Range
UFPMA Series
Power Rating
-
Operating Temperature Max
80°C
LVDT Type
-
Dielectric Withstand Voltage
-
Insulation Resistance
-
SVHC
Decamethylcyclopentasiloxane (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
