Print Page
1,267 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.494 | $2.47 |
| Total Price | $2.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.494 |
| 10+ | $0.317 |
| 15+ | $0.291 |
| 25+ | $0.265 |
| 50+ | $0.238 |
| 125+ | $0.212 |
| 250+ | $0.189 |
| 500+ | $0.166 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV2FM12-M3/HCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel98AC7635RL
Cut Tape98AC7635
Product RangeTMBS® SMF
Technical Datasheet
Repetitive Peak Reverse Voltage120V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-219AB
No. of Pins2Pins
Forward Voltage Max960mV
Forward Surge Current40A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTMBS® SMF
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
120V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-219AB
Forward Voltage Max
960mV
Operating Temperature Max
175°C
Product Range
TMBS® SMF
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

