Print Page
21,615 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.548 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.548 |
| 50+ | $0.350 |
| 100+ | $0.234 |
| 250+ | $0.209 |
| 500+ | $0.184 |
| 1000+ | $0.167 |
| 2500+ | $0.156 |
| 5000+ | $0.146 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV2FM15HM3/HCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel98AC7638RL
Cut Tape98AC7638
Product RangeTMBS® SMF
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-219AB
No. of Pins2Pins
Forward Voltage Max1.46V
Forward Surge Current40A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTMBS® SMF
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
2A
Diode Case Style
DO-219AB
Forward Voltage Max
1.46V
Operating Temperature Max
175°C
Product Range
TMBS® SMF
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

