Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoV2PM12L-M3/HCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel74AJ6038RL
Cut Tape74AJ6038
Product RangeTMBS Series
Your Part Number
9,000 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.575 | $2.88 |
| Total Price | $2.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.575 |
| 15+ | $0.371 |
| 25+ | $0.363 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV2PM12L-M3/HCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel74AJ6038RL
Cut Tape74AJ6038
Product RangeTMBS Series
Technical Datasheet
Repetitive Peak Reverse Voltage120V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-220AA (SMP)
No. of Pins2Pins
Forward Voltage Max860mV
Forward Surge Current50A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTMBS Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
120V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-220AA (SMP)
Forward Voltage Max
860mV
Operating Temperature Max
175°C
Product Range
TMBS Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
