Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoV30100S-E3/4WCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.55T0746
Product RangeTrench MOS Series
Your Part Number
5,205 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $1.710 |
| 100+ | $1.680 |
| 500+ | $1.640 |
| 1000+ | $1.610 |
| 2500+ | $1.580 |
| 5000+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV30100S-E3/4WCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.55T0746
Product RangeTrench MOS Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current30A
Diode ConfigurationSingle Dual Anode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max910mV
Forward Surge Current250A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeTrench MOS Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single Dual Anode
No. of Pins
3Pins
Forward Surge Current
250A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
30A
Diode Case Style
TO-220AB
Forward Voltage Max
910mV
Operating Temperature Max
150°C
Product Range
Trench MOS Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
