Print Page
773 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.953 |
| 10+ | $0.615 |
| 25+ | $0.551 |
| 50+ | $0.487 |
| 100+ | $0.423 |
| 250+ | $0.382 |
| 500+ | $0.340 |
| 1000+ | $0.289 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV3PAN50-M3/ICopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62X5401
Product RangeV3PAN
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-221BC
No. of Pins2Pins
Forward Voltage Max540mV
Forward Surge Current80A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeV3PAN
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-221BC
Forward Voltage Max
540mV
Operating Temperature Max
150°C
Product Range
V3PAN
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

