Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoV3PM6-M3/HCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AJ6057
Product RangeTMBS eSMP Series
Your Part Number
3,693 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.702 |
| 10+ | $0.451 |
| 25+ | $0.403 |
| 50+ | $0.354 |
| 100+ | $0.306 |
| 250+ | $0.274 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV3PM6-M3/HCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AJ6057
Product RangeTMBS eSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-220AA (SMP)
No. of Pins2Pins
Forward Voltage Max630mV
Forward Surge Current80A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTMBS eSMP Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-220AA (SMP)
Forward Voltage Max
630mV
Operating Temperature Max
175°C
Product Range
TMBS eSMP Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
