Print Page
4,948 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.708 | $0.71 |
| Total Price | $0.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.708 |
| 50+ | $0.357 |
| 100+ | $0.323 |
| 250+ | $0.293 |
| 500+ | $0.263 |
| 1000+ | $0.261 |
| 2500+ | $0.260 |
| 5000+ | $0.247 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV4PAL45-M3/ICopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel62X5407RL
Cut Tape62X5407
Product RangeV4PAL
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage45V
Average Forward Current4A
Forward Voltage Max570mV
Forward Surge Current80A
Operating Temperature Max150°C
Diode Case StyleDO-221BC
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeV4PAL
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Diode Configuration
Single
Average Forward Current
4A
Forward Surge Current
80A
Diode Case Style
DO-221BC
Reverse Recovery Time
-
Product Range
V4PAL
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
570mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

