Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoV6PWM10-M3/ICopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel74AJ6069RL
Cut Tape74AJ6069
Product RangeTMBS eSMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.290 | $6.45 |
| Total Price | $6.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.290 |
| 10+ | $0.816 |
| 15+ | $0.747 |
| 25+ | $0.676 |
| 50+ | $0.607 |
| 125+ | $0.540 |
| 250+ | $0.481 |
| 500+ | $0.421 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV6PWM10-M3/ICopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel74AJ6069RL
Cut Tape74AJ6069
Product RangeTMBS eSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current6A
Diode ConfigurationSingle
Diode Case StyleTO-252AE (Slim DPAK)
No. of Pins3Pins
Forward Voltage Max780mV
Forward Surge Current100A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTMBS eSMP Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
6A
Diode Case Style
TO-252AE (Slim DPAK)
Forward Voltage Max
780mV
Operating Temperature Max
175°C
Product Range
TMBS eSMP Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
