Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVBPW34FASCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.81R3446
Your Part Number
591 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $0.817 |
| 100+ | $0.620 |
| 500+ | $0.532 |
| 1000+ | $0.417 |
| 2500+ | $0.400 |
| 10000+ | $0.365 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVBPW34FASCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.81R3446
Technical Datasheet
No. of Pins2Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity950nm
Angle of Half Sensitivity ±65°
Dark Current2000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VBPW34FAS is a Silicon PIN Photodiode features high speed and high sensitive. It is a surface mount device (SMD) including the chip with a 7.5mm² sensitive area and a daylight blocking filter matched with IR emitters operating at wavelength 870 or 950nm. It is suitable for high speed detector for infrared radiation, infrared remote control and free air data transmission systems, e.g. in combination with TSFFxxxx series IR emitters.
- Surface mount
- 7.5mm² Radiant sensitive area
- High radiant sensitivity
- Daylight blocking filter matched with 870 to 950nm emitters
- Fast response time
- ϕ = ±65° Angle of half sensitivity
- 168h Floor life, MSL 3, according to J-STD-020
- Lead (Pb)-free reflow soldering
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
950nm
Dark Current
2000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Diode Case Style
SMD
Angle of Half Sensitivity ±
65°
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
