Print Page
2,982 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.524 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.524 |
| 50+ | $0.255 |
| 100+ | $0.230 |
| 250+ | $0.206 |
| 500+ | $0.182 |
| 1000+ | $0.179 |
| 2500+ | $0.174 |
| 5000+ | $0.171 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVBUS05L1-DD1-G-08Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel74R4745RL
Cut Tape74R4745
Product RangeVBUS0
Technical Datasheet
Clamping Voltage Vc Max17V
Diode Case StyleLLP1006
No. of Pins2Pins
Operating Voltage5.5V
Power Dissipation Pd-
Product RangeVBUS0
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The VBUS05L1-DD1-G-08 is a bidirectional symmetrical (BiSy) low capacitance single-line ESD Protection Diode. It is compatible with ESD protection according to IEC 61000-4-2 ±15kV contact discharge and ±16kV air discharge.
- <lt/>0.1μA Low leakage current (IR)
- 0.3pF Very low load capacitance (Cd)
- Green product and no Sb/Br
- Halogen-free
- -40 to 125°C Operating junction temperature range
Applications
Industrial
Technical Specifications
Clamping Voltage Vc Max
17V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
LLP1006
Operating Voltage
5.5V
Product Range
VBUS0
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

