Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVBUS05M1-02VHG3-08Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel21AJ6899RL
Cut Tape21AJ6899
Your Part Number
600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.548 | $2.74 |
| Total Price | $2.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.548 |
| 50+ | $0.349 |
| 100+ | $0.204 |
| 250+ | $0.192 |
| 500+ | $0.180 |
| 1000+ | $0.126 |
| 2500+ | $0.109 |
| 5000+ | $0.092 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVBUS05M1-02VHG3-08Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel21AJ6899RL
Cut Tape21AJ6899
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage5.5V
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-523
Operating Voltage
5.5V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
