Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVCAN16A2-03GHE3-08Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel74AJ5927RL
Cut Tape74AJ5927
Your Part Number
22,745 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.505 | $2.52 |
| Total Price | $2.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.505 |
| 50+ | $0.339 |
| 100+ | $0.223 |
| 250+ | $0.201 |
| 500+ | $0.179 |
| 1000+ | $0.175 |
| 2500+ | $0.171 |
| 5000+ | $0.168 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCAN16A2-03GHE3-08Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel74AJ5927RL
Cut Tape74AJ5927
Technical Datasheet
Clamping Voltage Vc Max28V
Diode Case StyleSOT-323
No. of Pins3Pins
Operating Voltage16V
Power Dissipation Pd140W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
28V
No. of Pins
3Pins
Power Dissipation Pd
140W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-323
Operating Voltage
16V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
