Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVCNL3020-GS08Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel72Y6481RL
Cut Tape72Y6481
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.320 | $2.32 |
| Total Price | $2.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 50+ | $1.770 |
| 100+ | $1.700 |
| 250+ | $1.660 |
| 500+ | $1.630 |
| 1000+ | $1.590 |
| 2500+ | $1.560 |
| 5000+ | $1.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCNL3020-GS08Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel72Y6481RL
Cut Tape72Y6481
Technical Datasheet
IC Output TypeDigital
Sensor Output TypeDigital (I2C)
Sensing Distance200mm
Supply Voltage DC Min2.5V
Sensor Case StyleSMD
No. of Pins10Pins
Supply Voltage DC Max3.6V
Output Current200mA
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
MSLMSL 4 - 72 hours
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
IC Output Type
Digital
Sensing Distance
200mm
Sensor Case Style
SMD
Supply Voltage DC Max
3.6V
Supply Voltage Min
2.5V
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Sensor Output Type
Digital (I2C)
Supply Voltage DC Min
2.5V
No. of Pins
10Pins
Output Current
200mA
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 4 - 72 hours
Technical Docs (2)
Alternatives for VCNL3020-GS08
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
