Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVCNL3036X01-GS08Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel84AH0266RL
Cut Tape84AH0266
Your Part Number
2,202 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.720 | $1.72 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 50+ | $1.470 |
| 100+ | $1.380 |
| 250+ | $1.290 |
| 500+ | $1.200 |
| 1000+ | $1.160 |
| 2500+ | $1.140 |
| 5000+ | $1.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCNL3036X01-GS08Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel84AH0266RL
Cut Tape84AH0266
Technical Datasheet
Sensor TypeProximity Sensor
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Ambient Light Sensor Case StyleSMD
Sensor Case / PackageSMD
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sensor Type
Proximity Sensor
Supply Voltage Max
3.6V
Sensor Case / Package
SMD
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Supply Voltage Min
2.5V
Ambient Light Sensor Case Style
SMD
No. of Pins
8Pins
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
