Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVCNL36687SCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel69AH3215RL
Cut Tape69AH3215
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.240 | $1.24 |
| Total Price | $1.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 50+ | $1.060 |
| 100+ | $1.020 |
| 250+ | $0.991 |
| 500+ | $0.947 |
| 1000+ | $0.937 |
| 2500+ | $0.882 |
| 5000+ | $0.862 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCNL36687SCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel69AH3215RL
Cut Tape69AH3215
Technical Datasheet
IC Output TypeDigital
Sensing Distance200mm
Sensor Case StyleSMD
No. of Pins8Pins
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
IC Output Type
Digital
Sensor Case Style
SMD
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Sensing Distance
200mm
No. of Pins
8Pins
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
