Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVCNL36825TCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel42AJ1805RL
Cut Tape42AJ1805
Your Part Number
124 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.210 | $1.21 |
| Total Price | $1.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 50+ | $0.991 |
| 100+ | $0.873 |
| 250+ | $0.820 |
| 500+ | $0.788 |
| 1000+ | $0.769 |
| 2500+ | $0.743 |
| 5000+ | $0.718 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCNL36825TCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel42AJ1805RL
Cut Tape42AJ1805
Technical Datasheet
IC Output TypeI2C
Sensing Distance200mm
Sensor Case StyleSMD
No. of Pins6Pins
Supply Voltage Min2.64V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
IC Output Type
I2C
Sensor Case Style
SMD
Supply Voltage Min
2.64V
Operating Temperature Min
-40°C
Product Range
-
Sensing Distance
200mm
No. of Pins
6Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for VCNL36825T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
