Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVCNL36826SCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel42AH2249RL
Cut Tape42AH2249
Your Part Number
472 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.300 | $2.30 |
| Total Price | $2.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 50+ | $1.560 |
| 100+ | $1.400 |
| 250+ | $1.310 |
| 500+ | $1.260 |
| 1000+ | $1.220 |
| 2500+ | $1.170 |
| 5000+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCNL36826SCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel42AH2249RL
Cut Tape42AH2249
Technical Datasheet
IC Output TypeI2C
Sensing Distance200mm
Sensor Case StyleSMD
No. of Pins8Pins
Supply Voltage Min2.62V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
IC Output Type
I2C
Sensor Case Style
SMD
Supply Voltage Min
2.62V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Sensing Distance
200mm
No. of Pins
8Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for VCNL36826S
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
