Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVCNL4020-GS08Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.53W1990
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $2.020 |
| 25+ | $1.910 |
| 50+ | $1.820 |
| 100+ | $1.750 |
| 250+ | $1.670 |
| 500+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCNL4020-GS08Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.53W1990
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Ambient Light Sensor Case StyleSMD
No. of Pins10Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Supply Voltage Min
-
Ambient Light Sensor Case Style
SMD
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Nov-2024)
Supply Voltage Max
-
No. of Pins
10Pins
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
