Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVCNL4035X01-GS08Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel12AC5518RL
Cut Tape12AC5518
Your Part Number
1,800 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.870 | $1.87 |
| Total Price | $1.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 50+ | $1.550 |
| 100+ | $1.380 |
| 250+ | $1.300 |
| 500+ | $1.260 |
| 1000+ | $1.210 |
| 2500+ | $1.190 |
| 5000+ | $1.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCNL4035X01-GS08Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel12AC5518RL
Cut Tape12AC5518
Technical Datasheet
Product Overview
VCNL4035X0 1 integrates a proximity sensor (PS), ambient light sensor (ALS), a muxx, and a driver for up to 3 external IREDs/LEDs into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip by CMOS process. The 16 bit high resolution ALS offers excellent sensing capabilities with sufficient selections to fulfill most applications whether dark or high transparency lens design. Both ALS and PS programmable interrupt features of individual high and low thresholds offers the best utilization of resource and power saving on the microcontroller.
- AEC-Q101 qualified
- Integrated modules: ambient light sensor (ALS), proximity sensor (PS), and signal conditioning IC
- Operates ALS and PS in parallel structure
- FiltronTM technology adoption for robust background light cancellation
- Low power consumption I2C (SMBus compatible) interface
Applications
Computers & Computer Peripherals, Consumer Electronics, Industrial
Technical Docs (2)
Alternatives for VCNL4035X01-GS08
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
