Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
500+ | $0.091 |
Price for:Each (Supplied on Cut Tape)
Minimum: 8000
Multiple: 8000
$728.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The VCUT0505B-HD1-GS08 is a bidirectional symmetrical (BiSy) single line ESD Protection Diode compatible with ESD protection according to IEC 61000-4-2 ±20kV contact discharge and ±25kV air discharge.
- <lt/>0.1μA Low leakage current (IR)
- 18pF Low load capacitance (Cd)
- Green product and no Sb/Br
- -40 to 125°C Operating junction temperature range
Applications
Industrial
Technical Specifications
Clamping Voltage Vc Max
16V
No. of Pins
2Pins
Power Dissipation Pd
56W
Automotive Qualification Standard
-
Diode Case Style
LLP1006
Operating Voltage
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for VCUT0505B-HD1-GS08
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate