Print Page
145 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.260 | $2.26 |
| Total Price | $2.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 50+ | $1.650 |
| 100+ | $1.280 |
| 250+ | $1.190 |
| 500+ | $1.090 |
| 1000+ | $1.050 |
| 2500+ | $1.010 |
| 5000+ | $0.967 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVDMO10A0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel73AC8291RL
Cut Tape73AC8291
Product RangeVDM.10.0
Technical Datasheet
LED ColorOrange
Forward Current If20mA
Forward Voltage2V
Luminous Intensity8.25mcd
No. of Digits / Alpha1
Character Size10mm
Common ConnectionCommon Anode
Product RangeVDM.10.0
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (07-Nov-2024)
Technical Specifications
LED Color
Orange
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (07-Nov-2024)
Forward Current If
20mA
Luminous Intensity
8.25mcd
Character Size
10mm
Product Range
VDM.10.0
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

