Print Page
1,118 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 10+ | $1.350 |
| 25+ | $1.240 |
| 50+ | $1.120 |
| 100+ | $1.000 |
| 250+ | $0.887 |
| 500+ | $0.770 |
| 1000+ | $0.653 |
Price for:Each
Minimum: 1
Multiple: 1
$2.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVDRUS10T175BSECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AH2299
Product RangeVDRUS
Technical Datasheet
Voltage Rating VAC175V
Voltage Rating VDC225V
Product RangeVDRUS
Clamping Voltage Vc Max275V
Varistor Case StyleDisc 10mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS4.5kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)67J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
175V
Product Range
VDRUS
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µS
4.5kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
225V
Clamping Voltage Vc Max
275V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
67J
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

