Print Page
800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $1.670 |
| 25+ | $1.640 |
| 50+ | $1.600 |
| 100+ | $1.340 |
| 250+ | $1.120 |
| 500+ | $0.903 |
| 1000+ | $0.862 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVDRUS14X175BSECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AH2306
Product RangeVDRUS
Technical Datasheet
Voltage Rating VAC175V
Voltage Rating VDC225V
Product RangeVDRUS
Clamping Voltage Vc Max275V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS8kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)116J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
175V
Product Range
VDRUS
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µS
8kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
225V
Clamping Voltage Vc Max
275V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
116J
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

