Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVEMD8081Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel09AJ6902RL
Cut Tape09AJ6902
Your Part Number
9,523 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.610 | $2.61 |
| Total Price | $2.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 50+ | $1.760 |
| 100+ | $1.470 |
| 250+ | $1.360 |
| 500+ | $1.180 |
| 1000+ | $1.070 |
| 2500+ | $1.040 |
| 5000+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMD8081Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel09AJ6902RL
Cut Tape09AJ6902
Technical Datasheet
No. of Pins8Pins
Diode Case Style-
Wavelength of Peak Sensitivity840nm
Angle of Half Sensitivity ±65°
Dark Current0.5nA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Pins
8Pins
Wavelength of Peak Sensitivity
840nm
Dark Current
0.5nA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Diode Case Style
-
Angle of Half Sensitivity ±
65°
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
