Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVEMD8082Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel11AM8538
Re-Reel01AM9271RL
Cut Tape01AM9271
Your Part Number
1,275 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.210 | $3.21 |
| Total Price | $3.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 50+ | $2.340 |
| 100+ | $1.860 |
| 250+ | $1.750 |
| 500+ | $1.640 |
| 1000+ | $1.560 |
| 2500+ | $1.540 |
| 5000+ | $1.440 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.570 |
| 3000+ | $1.520 |
| 4500+ | $1.490 |
| 7500+ | $1.460 |
| 15000+ | $1.430 |
| 37500+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMD8082Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel11AM8538
Re-Reel01AM9271RL
Cut Tape01AM9271
Technical Datasheet
No. of Pins8Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity890nm
Angle of Half Sensitivity ±65°
Dark Current200pA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
VEMD8082 is a silicon PIN photodiode. It is a high-speed and high sensitive PIN photodiode with enhanced sensitivity for visible light. It is a low-profile surface-mount device (SMD) including the chip with a 6.0mm² sensitive area detecting visible and near infrared radiation. Applications include wearables, health monitoring, and high-speed photo detectors.
- Dimension (L × W × H): 4.8mm × 2.5mm × 0.5mm (0.19 × 0.10 × 0.02")
- Enhanced sensitivity
- Suitable for visible and near infrared radiation
- Compatible with infrared reflow solder process
- Angle of half sensitivity: ϕ = ±65°
- Forward voltage is 0.9V typ at IF = 20mA, Tamb = 25°C
- Reverse break down voltage is 20V min at IR = 100μA, Ee = 0mW/cm², Tamb = 25°C
- Rise/fall time is 40ns typ at VR = 10V, RL = 50 ohm, λ = 830nm
Technical Specifications
No. of Pins
8Pins
Wavelength of Peak Sensitivity
890nm
Dark Current
200pA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Diode Case Style
SMD
Angle of Half Sensitivity ±
65°
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
