Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVEMD8130TRCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel37AJ9142RL
Cut Tape37AJ9142
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.650 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 50+ | $1.420 |
| 100+ | $1.280 |
| 250+ | $1.170 |
| 500+ | $0.974 |
| 1000+ | $0.862 |
| 2500+ | $0.748 |
| 5000+ | $0.718 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMD8130TRCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel37AJ9142RL
Cut Tape37AJ9142
Technical Datasheet
No. of Pins4Pins
Diode Case Style-
Wavelength of Peak Sensitivity940nm
Angle of Half Sensitivity ±45°
Dark Current2nA
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Pins
4Pins
Wavelength of Peak Sensitivity
940nm
Dark Current
2nA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Diode Case Style
-
Angle of Half Sensitivity ±
45°
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 4 - 72 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
