Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VEML6030-SBCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 62AC8223 |
| Product Range | Sensorxplorer Sensor Boards |
| Your Part Number | |
| Technical Datasheet |
18 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.200 |
Price for:Each
Minimum: 1
Multiple: 1
$31.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VEML6030-SBCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 62AC8223 |
| Product Range | Sensorxplorer Sensor Boards |
| Technical Datasheet | |
| Accessory Type | Proximity & Ambient Light Sensor Module |
| For Use With | SensorXplorer Demonstration Board |
| Product Range | Sensorxplorer Sensor Boards |
| SVHC | To Be Advised |
Product Overview
VEML6030 is a high accuracy ambient light digital 16bit resolution sensor in a miniature transparent 2mm x 2mm package. It includes a high sensitive photodiode, a low noise amplifier, a 16bit A/D converter and supports an easy to use I2C bus communication interface and additional interrupt feature.
- Integrated modules: ambient light sensor (ALS)
- Communication via I2C interface
- Low stand by current consumption: typ. 0.5μA
- 16bit dynamic range for ambient light detection from 0lx to about 120klx with resolution down to 0.0036lx/ct, supports low transmittance (dark) lens design
- 100Hz and 120Hz flicker noise rejection
- Filtron technology adaption: close to real human eye response
- Software shutdown mode control
Technical Specifications
| Accessory Type | Proximity & Ambient Light Sensor Module |
|---|---|
| Product Range | Sensorxplorer Sensor Boards |
| For Use With | SensorXplorer Demonstration Board |
|---|---|
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
